Bott 41004119.11V Sheet Steel Workbench, 940mm x 900mm x 200mm
- RS Stock No.:
- 663-366
- Mfr. Part No.:
- 41004119.11V
- Manufacturer:
- Bott
N
Subtotal (1 unit)*
PHP121,244.09
(exc. VAT)
PHP135,793.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,244.09 |
*price indicative
- RS Stock No.:
- 663-366
- Mfr. Part No.:
- 41004119.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 200mm | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Model Number | 41004119.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 200mm | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Model Number 41004119.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is expertly designed to meet the demands of any workshop environment. Built with a robust steel channel pedestal leg and topped with a durable 40mm multiplex wood worktop, this versatile unit combines strength and functionality. The spacious cabinet measures 2000x900x940mm, providing ample storage to keep your tools and accessories organised. With a total of six drawers, ranging in height from 100mm to 200mm, each equipped with 100% extension slides and a generous load capacity of 75kg per drawer, this cabinet stands as an essential work companion for professionals who value efficiency and order. Its sleek finish in RAL 5010 gentian blue and RAL 7035 light grey adds a modern touch to any workspace.
Robust steel channel pedestal leg ensures durability for heavy-duty use
Spacious worktop made from high-quality beech multiplex provides a solid work surface
Generously sized cabinet offers ample storage space with a total height of 940mm
Six drawers with varied heights to accommodate a variety of tools and supplies
Drawers feature 100% extension slides for easy access to contents
Each drawer supports a load capacity of 75kg, catering to heavy tools
Finished in stylish powder coat paint for both aesthetic appeal and protection
Perfect for workshops, garages, and industrial settings where organisation is key
Spacious worktop made from high-quality beech multiplex provides a solid work surface
Generously sized cabinet offers ample storage space with a total height of 940mm
Six drawers with varied heights to accommodate a variety of tools and supplies
Drawers feature 100% extension slides for easy access to contents
Each drawer supports a load capacity of 75kg, catering to heavy tools
Finished in stylish powder coat paint for both aesthetic appeal and protection
Perfect for workshops, garages, and industrial settings where organisation is key
