Bott 41004136.16V Sheet Steel Workbench, 840 mm x 900mm x 2 m
- RS Stock No.:
- 662-006
- Mfr. Part No.:
- 41004136.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,461.13
(exc. VAT)
PHP96,836.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,461.13 |
*price indicative
- RS Stock No.:
- 662-006
- Mfr. Part No.:
- 41004136.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Model Number | 41004136.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
Model Number 41004136.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework bench is designed for robust workspace solutions, offering an effective platform for various workshop applications. This heavy-duty steel channel framework ensures durability and stability, complemented by a 40mm lino worktop suitable for extensive tasks. Its clean design, finished in a light grey RAL 7035 powder coat, not only enhances aesthetic appeal but also contributes to longevity, making it ideal for demanding environments. With optional storage units available, this versatile bench is perfectly tailored for both individual and collaborative tasks, providing practicality alongside a modern finish.
Constructed with heavy-duty steel for enhanced strength
Features a spacious 40mm lino worktop for versatile usage
Available in a contemporary light grey, ensuring a stylish appearance
Powder-coated surface enhances resistance to wear and tear
Dimensional specifications of 2000mm width, 900mm depth, and 840mm height provide ample workspace
Weight capacity of 105.13kg supports a range of equipment
Optional storage units offer practical solutions for organized workspaces
Related links
- Bott 41004039.16V Sheet Steel Workbench, 840 mm x 900mm x 2 m
- Bott 41004135.16V Sheet Steel Workbench, 840 mm x 900mm x 2 m
- Bott 41004019.16V Sheet Steel Workbench, 840 mm x 900mm x 2 m
- Bott 41004116.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
