Bott 41004115.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 663-486
- Mfr. Part No.:
- 41004115.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,129.36
(exc. VAT)
PHP172,624.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,129.36 |
*price indicative
- RS Stock No.:
- 663-486
- Mfr. Part No.:
- 41004115.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004115.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004115.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is designed to enhance your workspace efficiency and organisation. This robust piece features a sturdy, steel channel pedestal leg combined with a durable 40mm multiplex wood worktop, providing the ideal surface for work tasks. With dimensions of 2000x900x840mm, this cabinet not only maximises storage but also fits seamlessly into various professional environments. It boasts a sleek powder-coated finish in either RAL 7035 light grey or RAL 7016 anthracite grey, ensuring both longevity and aesthetic appeal. The cabinet offers extensive drawer configurations, enhancing organisation for tools or materials while promoting accessibility and orderliness in workshops or garages.
Constructed with a robust sheet steel frame for durability
Features a stylish powder-coated finish that is resistant to scratches and wear
Offers a large worktop area of 2000x900mm for ample workspace
Equipped with 6 drawers, providing extensive options for tool or document storage
Each drawer supports a load capacity of up to 75kg, ensuring reliability
Includes 100% extension slides for easy access to stored items
Compartmentalised drawer heights accommodate various tool sizes
Optimised for professional settings, enhancing overall workspace functionality
Related links
- Bott 41004116.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
