Bott 41004115.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 661-490
- Mfr. Part No.:
- 41004115.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,129.36
(exc. VAT)
PHP172,624.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,129.36 |
*price indicative
- RS Stock No.:
- 661-490
- Mfr. Part No.:
- 41004115.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004115.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004115.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet provides an exceptional workspace solution, crafted for durability and efficiency. With a robust steel channel pedestal leg and a solid 40mm multiplex wood worktop, this bench is designed to withstand the rigours of everyday use in any workshop or industrial environment. The expansive cabinet measures 2000x900x840mm and offers ample space while ensuring easy access to tools and supplies. The thoughtfully designed drawer configuration – featuring a variety of heights and 100% extension slides – ensures optimal organisation and convenience, making this product an indispensable companion for professionals seeking reliability and functionality in their workspace.
Robust 40mm multiplex wood worktop for durability and strength
Spacious cabinet dimensions of 2000x900x840mm accommodate various tools
6 drawers with varying heights (75mm, 100mm, 150mm, 200mm) for tailored storage needs
100% extension slides on drawers for full access, enhancing usability
Finished in durable powder coat paint for a sleek, professional appearance
Main colours of gentian blue and light grey blend well in any workspace
Constructed from high-quality sheet steel for long-lasting performance
Perfect for workshops, industrial spaces, and any serious DIY enthusiast
Related links
- Bott 41004116.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
