Bott 41004115.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 661-107
- Mfr. Part No.:
- 41004115.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,129.36
(exc. VAT)
PHP172,624.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,129.36 |
*price indicative
- RS Stock No.:
- 661-107
- Mfr. Part No.:
- 41004115.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004115.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004115.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet is expertly designed for modern workspaces, combining functionality with style. Crafted with a robust steel channel pedestal leg, this bench ensures stability and durability for daily tasks. The 40mm multiplex wood worktop provides ample workspace, while the thoughtfully designed drawer configuration allows for optimal storage and organisation. Finished in a sophisticated powder coat paint of light grey, it seamlessly integrates into various environments, meeting both aesthetic and practical needs. This versatile piece is not only a workspace solution but also an essential storage unit, making it an ideal choice for workshops and industrial settings.
Constructed with a sturdy sheet steel body for long-lasting durability
The light grey powder-coated finish ensures a modern and clean look
Generous worktop dimensions at 2000mm in width and 900mm in depth offer ample workspace
Six spacious drawers with 100% extension slides support a load capacity of up to 75kg
Drawer configurations include multiple heights, accommodating various storage needs
Features a workspace configuration that's ideal for both mechanical and office tasks
Produced from quality materials in the UK, ensuring excellence in craftsmanship
With a total height of 840mm, it provides ergonomic access and comfort
Designed to withstand the rigours of daily use in industrial environments
Related links
- Bott 41004116.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
