Bott 41004116.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 663-852
- Mfr. Part No.:
- 41004116.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,516.86
(exc. VAT)
PHP176,418.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,516.86 |
*price indicative
- RS Stock No.:
- 663-852
- Mfr. Part No.:
- 41004116.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004116.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004116.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed to meet the demands of modern workspaces by combining functionality with robust aesthetics. Featuring a durable steel channel pedestal leg and a spacious 40mm lino worktop, this bench provides a solid foundation for various tasks. Its 6-drawer configuration efficiently accommodates tools and supplies with 100% extension slides, catering to weights up to 75kg. The cabinet, finished in a stylish powder coat paint available in both light grey and anthracite grey, beautifully complements the working area while maintaining a professional appearance. With a total size of 2000x900x840mm, this versatile workstation optimally balances space and performance, ensuring you have everything at your fingertips.
Robust steel channel pedestal leg ensures stability and durability
40mm thick lino worktop provides a solid surface for a variety of tasks
6 drawers, with a total load capacity of 75kg, allows efficient organisation
100% extension slides facilitate easy access to stored items
Stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances aesthetic appeal
Compact design measuring 2000x900x840mm fits seamlessly into any workspace
Constructed from high-quality sheet steel for long-lasting performance
Numbered drawer heights facilitate effective categorisation of tools and materials
Related links
- Bott 41004116.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
