Bott 41004116.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 662-671
- Mfr. Part No.:
- 41004116.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,516.86
(exc. VAT)
PHP176,418.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,516.86 |
*price indicative
- RS Stock No.:
- 662-671
- Mfr. Part No.:
- 41004116.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004116.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004116.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed to enhance your workspace efficiency and organisation. This robust unit boasts a sturdy steel channel pedestal leg and a durable 40mm lino worktop, making it ideal for demanding environments. With dimensions of 2000x900x840mm, it provides ample workspace while the 6-drawer configuration ensures tools and supplies are always within reach. Finished in a sleek RAL 3004 crimson red and RAL 7035 light grey, this bench not only serves a functional purpose but also elevates the aesthetic of your workspace. Whether for a workshop or a professional setting, the cubio bench combines practical storage with a striking design.
Constructed of robust sheet steel for unmatched durability
Offers a resilient powder-coated finish that resists wear and tear
Features a spacious worktop made of high-quality lino for easy maintenance
Six drawers with 100% extension slides can support a load capacity of up to 75kg
Tailored drawer heights provide versatility for various storage needs
Available in a stylish combination of crimson red and light grey for a modern look
Complies with strict quality standards, ensuring reliability in performance
Perfectly sized for a variety of workspaces, enhancing both utility and style
Related links
- Bott 41004116.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.24V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.11V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.19V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004115.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004116.16V Sheet Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
