Bott 41002170.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-989
- Mfr. Part No.:
- 41002170.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP131,465.76
(exc. VAT)
PHP147,241.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,465.76 |
*price indicative
- RS Stock No.:
- 661-989
- Mfr. Part No.:
- 41002170.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002170.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002170.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a full-width three-drawer cabinet is expertly crafted for efficient and organized workspace solutions. Combining a robust steel channel framework with integrated storage units, it offers a durable 40mm lino worktop, making it ideal for a variety of environments. Delivered fully assembled for immediate use, this versatile unit features drawer configurations designed for maximum accessibility and a tidy work area. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, it seamlessly integrates into any setting while catering to heavy-duty needs, supporting a substantial load capacity without compromising aesthetics.
Robust steel construction ensures durability and longevity
Three drawers provide ample storage space for tools and equipment
Fully assembled for hassle-free set-up—ready to use straight away
Heavy-duty drawer slides with 100% extension offer easy access on all sides
Supports drawer loads of up to 75kg, suitable for heavy items
Striking powder-coated finish enhances visual appeal and protects against wear
Lino worktop provides an ideal surface for various activities
Compact dimensions fit neatly into limited spaces without sacrificing functionality
Integrated cabinet size optimizes storage capability while saving floor space
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
