Bott 41002027.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-303
- Mfr. Part No.:
- 41002027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,651.42
(exc. VAT)
PHP148,569.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,651.42 |
*price indicative
- RS Stock No.:
- 662-303
- Mfr. Part No.:
- 41002027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002027.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002027.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard and 3 drawer cabinet is an essential solution for maintaining an organised workspace. Constructed from heavy duty sheet steel, this robust furniture piece features a resilient 40mm lino worktop, ideal for intensive use. Paced with an integrated storage system, it combines versatility and efficiency. With ample storage capabilities, including two cupboards sized at 650mm each and multiple drawers, it caters to the storage needs of any workshop. The cabinet is conveniently delivered assembled, making it ideal for immediate use. Its sleek light grey powder coated finish enhances its aesthetic while ensuring durability, making it a commendable addition to any professional setting.
Integrated storage units optimise space utilisation
Heavy duty steel framework ensures lasting strength
Lino worktop provides a reliable surface for work tasks
Drawer configuration includes varied heights for different tools
Full cupboards enhance organisation and accessibility
Powder coated finish offers resilience against wear and tear
Adjustable galvanised steel shelf accommodates various storage needs
Delivered fully assembled for immediate setup and use
Light grey finish adds a modern touch to any workspace
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002025.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
