Bott 41002167.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

PHP125,010.97

(exc. VAT)

PHP140,012.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP125,010.97

*price indicative

RS Stock No.:
662-273
Mfr. Part No.:
41002167.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002167.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a 3-drawer cabinet is designed to maximise workspace efficiency while offering robust storage solutions. Crafted with a heavy-duty steel channel framework, this unit features integrated storage units and a durable 40mm lino worktop, providing a reliable surface for all your working needs. Delivered fully assembled, the cubio's compact dimensions (1500x750x840mm) make it ideal for any professional environment. The thoughtfully configured drawers, with 100% extension slides and high load capacities, ensure easy access to tools and equipment, helping you maintain an organised and productive workspace.

Integrated cabinetry optimises storage without compromising space

Adjustable height galvanised steel shelf accommodates diverse storage needs

Robust powder-coated finish ensures longevity and withstands regular use

Three drawers provide ample storage while maintaining easy accessibility

Heavy-duty construction supports a significant load of up to 75kg per drawer

Stylish design in light grey and crimson red enhances workplace aesthetics

Delivered fully assembled, allowing for immediate use without hassle

Lino worktop provides a resilient and easy-to-clean surface for daily tasks

Compact footprint fits seamlessly into various work environments

Related links