Bott 41002042.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-201
- Mfr. Part No.:
- 41002042.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,946.56
(exc. VAT)
PHP136,580.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,946.56 |
*price indicative
- RS Stock No.:
- 662-201
- Mfr. Part No.:
- 41002042.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002042.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002042.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with three drawers is designed to streamline workspace efficiency while combining robust construction with sleek aesthetics. Featuring a heavy duty, steel channel framework, it provides integrated storage units alongside a durable 40mm lino worktop, making it an ideal choice for demanding work environments. Delivered fully assembled, this storage solution caters to both functionality and aesthetics, with its powder coated finishes in light grey and crimson red. With generous dimensions and thoughtfully designed drawer configurations, the cubio bench is an indispensable asset for any workshop or industrial setting, enhancing organisation and accessibility while maintaining a professional appearance.
Heavy duty steel channel framework ensures long lasting durability
Integrated storage units optimise workspace functionality
40mm lino worktop offers a resilient and easy to clean surface
Fully assembled delivery saves time and effort during setup
Drawer load capacity of 75kg accommodates heavy tools and materials
Varied drawer heights facilitate the storage of items of different sizes
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
