Bott 41002166.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-094
- Mfr. Part No.:
- 41002166.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,979.15
(exc. VAT)
PHP135,496.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP120,979.15 |
*price indicative
- RS Stock No.:
- 661-094
- Mfr. Part No.:
- 41002166.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002166.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002166.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three-drawer cabinet is designed to meet the demands of efficient workspace organisation. It features a robust steel channel framework which seamlessly incorporates integrated storage solutions along with a solid 40mm multiplex wood worktop, ideal for various tasks. This storage bench arrives fully assembled, ensuring immediate usability right out of the box. It offers generous cabinet dimensions and a versatile drawer configuration that allows for the systematic organisation of tools and materials. The durable powder-coated finish in light grey not only provides aesthetic appeal but also enhances long-lasting performance in demanding environments.
Heavy-duty steel construction ensures durability and stability
Spacious worktop made from 40mm beech multiplex caters to multiple applications
Fully assembled storage bench saves time and installation hassle
Two drawers at 150mm height and one at 200mm height provide ample storage options
Drawers equipped with 100% extension slides for easy access and maximum load capacity of 75kg
Adjustable galvanised steel shelf supports a load capacity of up to 100kg
Finished in RAL 7035 light grey for a clean, professional look
Designed for both industrial and office environments to optimize workspace
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
