Bott 41002115.24V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-491
- Mfr. Part No.:
- 41002115.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,100.28
(exc. VAT)
PHP135,632.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,100.28 |
*price indicative
- RS Stock No.:
- 663-491
- Mfr. Part No.:
- 41002115.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002115.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002115.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is an exceptionally crafted piece designed to optimise workspace efficiency. This versatile storage solution boasts a heavy-duty steel channel framework, ensuring durability and stability even under heavy loads. Equipped with three drawers, including two 150mm and one 200mm, it provides ample space for organising tools and essentials. The storage bench features a robust 40mm multiplex wood worktop, ideal for various tasks, and is delivered fully assembled for immediate use. Finished in striking crimson red and complemented by a light grey secondary colour, it adds a modern aesthetic to any workshop or industrial environment, making it not just functional but stylish.
Heavy-duty steel framework ensures lasting stability and endurance
Three-drawer configuration offers versatile storage options for tools and equipment
Drawers feature 100% extension slides, allowing easy access to contents
Robust 40mm multiplex wood worktop is perfect for heavy-duty tasks
Delivered fully assembled, saving time and effort on installation
Elegant colour combination of crimson red and light grey enhances workspaces
125mm diameter castors facilitate smooth mobility across locations
Durable powder coat finish protects against wear and tear
Related links
- Bott 41002115.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
