Bott 41002117.24V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-364
- Mfr. Part No.:
- 41002117.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,239.39
(exc. VAT)
PHP143,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,239.39 |
*price indicative
- RS Stock No.:
- 662-364
- Mfr. Part No.:
- 41002117.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002117.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002117.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three-drawer cabinet is designed for optimal functionality and efficiency in any workspace. This robust unit features a heavy-duty steel channel framework, ensuring long-lasting durability while supporting a variety of tools and equipment. Its generous 40mm lino worktop provides an ideal surface for work, while 125mm diameter castors allow for easy mobility around the workspace. Completely assembled for immediate use, this storage solution caters to both practicality and style, finished in a sleek light grey and vibrant crimson red to enhance your work environment.
Constructed from sheet steel for lasting strength and stability
Heavy-duty design can support a total load of up to 75kg per drawer
Three drawers with full-extension slides provide easy access to contents
Worktop made of durable lino, perfect for a variety of applications
Available in an attractive light grey and crimson red colour scheme
Designed for mobility with 125mm castors for effortless movement
Delivered fully assembled, ready for immediate use in any workspace
Drawer configuration includes two 150mm height drawers and one 200mm height drawer
Related links
- Bott 41002102.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
