Bott 41002117.16V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-343
- Mfr. Part No.:
- 41002117.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,239.39
(exc. VAT)
PHP143,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,239.39 |
*price indicative
- RS Stock No.:
- 663-343
- Mfr. Part No.:
- 41002117.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002117.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002117.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with three drawer cabinet is an intelligently designed solution for efficient workspace organisation. Featuring a robust steel channel framework, this cabinet ensures durability while providing integrated storage units that simplify access and organisation of tools and materials. Its heavy-duty, 125mm diameter castors enable it to glide effortlessly across your workshop floor, while the practical 40mm lino worktop offers a versatile surface for working. This unit arrives fully assembled, ready to enhance your workspace with its thoughtful design and impeccable functionality.
Constructed from high-quality sheet steel for long-lasting use
Completed with a durable powder coat in a stylish light grey finish
Equipped with three drawers, providing ample storage space for tools and supplies
Drawers feature 100% extension slides and a load capacity of up to 75kg
Includes two 150mm high drawers and one 200mm high drawer for versatile storage options
Compact dimensions of 1500x750x840mm, ideal for various workspaces
Smooth movement facilitated by 125mm diameter heavy-duty castors
Designed to be delivered fully assembled for immediate use
Worktop surface made from lino, providing an easy-to-clean work area
Related links
- Bott 41002117.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
