Bott 41002102.11V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-639
- Mfr. Part No.:
- 41002102.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,245.93
(exc. VAT)
PHP155,955.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,245.93 |
*price indicative
- RS Stock No.:
- 661-639
- Mfr. Part No.:
- 41002102.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002102.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002102.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with cupboard and three drawers is expertly designed for efficiency and durability in any workshop environment. This robust storage solution features a heavy duty steel channel framework, ensuring stability and longevity. With a spacious 40mm lino worktop, it serves as an ideal workspace while its integrated castors allow easy mobility. Delivered fully assembled, this cabinet optimally utilises space with a thoughtful drawer configuration, making organisation straightforward. Finished in an appealing RAL 5010 gentian blue with RAL 7035 light grey accents, this mobile storage unit not only meets practical needs but also complements modern aesthetics.
Heavy duty steel construction provides exceptional durability
Drawer extension slides allow for easy access to stored items
Features a reinforced door with perforation panel for enhanced security
Comes with an adjustable galvanised steel shelf supporting up to 100kg
Attractive powder coated finish ensures longevity and ease of maintenance
An efficient design optimises space while maintaining functionality
Delivered fully assembled for immediate use
Related links
- Bott 41002117.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
