Bott 41002117.19V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-698
- Mfr. Part No.:
- 41002117.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,239.39
(exc. VAT)
PHP143,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,239.39 |
*price indicative
- RS Stock No.:
- 662-698
- Mfr. Part No.:
- 41002117.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002117.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002117.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three-drawer cabinet offers a robust solution for both storage and workspace needs. Designed with a heavy-duty steel channel framework, this unit is equipped with 125mm diameter castors for easy mobility, allowing you to shift your workspace as required. The integrated storage units ensure that tools and materials are within easy reach, enhancing productivity. With a spacious 40mm lino worktop, it not only serves as a practical working area but is also delivered fully assembled, enabling immediate use. Its credible construction guarantees durability and strength, making it a valuable asset for any workshop or industrial setting.
Heavy-duty steel channel framework ensures long-lasting durability
Integrated storage units keep your tools and materials organised
125mm castors provide seamless mobility across your workspace
40mm lino worktop serves as a sturdy and practical work surface
Fully assembled upon delivery for instant usage and convenience
Available in a stylish powder-coated finish in RAL 7016 anthracite grey and RAL 7035 light grey
Three-drawer configuration includes two 150mm drawers and one 200mm drawer, optimising storage capacity
Drawers feature 100% extension slides with a load capacity of 75kg, accommodating various items
Related links
- Bott 41002117.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
