Bott 41002022.16V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-669
- Mfr. Part No.:
- 41002022.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,529.25
(exc. VAT)
PHP128,272.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,529.25 |
*price indicative
- RS Stock No.:
- 661-669
- Mfr. Part No.:
- 41002022.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002022.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002022.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard is designed to enhance your workspace efficiency, featuring a robust steel channel framework combined with versatile storage units. This unit is perfect for both professional and industrial environments, allowing you to keep your workspace organised and clutter free. With a durable 40mm multiplex wood worktop that arrives fully assembled, its ready to use upon delivery. The integrated cabinet dimensions provide ample space while maintaining a sleek profile, ensuring it complements your workspace without occupying unnecessary room.
Constructed with heavy duty sheet steel for exceptional durability
The light grey powder coated finish resists wear and gives a professional look
Includes two adjustable height galvanised steel shelves supporting a weight of up to 100kg
Designed with perfo panel lined doors for easy access and visibility
The compact cabinet size optimises space without compromising on storage capacity
Related links
- Bott 41002021.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
