Bott 41002004.19V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-439
- Mfr. Part No.:
- 41002004.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,975.13
(exc. VAT)
PHP68,292.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,975.13 |
*price indicative
- RS Stock No.:
- 661-439
- Mfr. Part No.:
- 41002004.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002004.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002004.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard is designed to optimise workspace efficiency and organisation. Constructed with a robust steel channel framework, it features integrated storage units that efficiently combine durability and functionality. The worktop, crafted from 40mm multiplex wood, provides an excellent surface for various tasks while being delivered fully assembled for immediate use. With a total dimension of 750x750x840 mm, this unit includes an integrated cabinet with an adjustable galvanised steel shelf, capable of supporting up to 100kg. A sleek, powder coated finish, available in anthracite grey and light grey, enhances both aesthetics and longevity, making it an ideal addition to any workspace.
Durable steel channel framework ensures longevity and stability
Integrated storage units maximise space utilisation
40mm multiplex wooden worktop provides a solid and reliable surface for tasks
Delivered fully assembled saving time and effort on setup
Adjustable galvanised steel shelf allows for flexible storage options
Capable of supporting a shelf load of 100kg for heavy items
Available in a stylish powder coated finish in RAL 7016 anthracite grey and RAL 7035 light grey
Compact dimensions enable easy placement in various work environments
Perfect for light industrial or workshop settings needing practical storage
Related links
- Bott 41002004.24V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002004.11V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002004.16V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002006.11V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
