Bott 41002004.11V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-676
- Mfr. Part No.:
- 41002004.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,975.13
(exc. VAT)
PHP68,292.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,975.13 |
*price indicative
- RS Stock No.:
- 662-676
- Mfr. Part No.:
- 41002004.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002004.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002004.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard combines robust design and practicality. Engineered for durability, it features a heavy duty steel channel framework and an integrated wood worktop crafted from 40mm multiplex, ensuring a reliable surface for various workspace tasks. With its assembled delivery, the unit offers immediate usability. The thoughtfully designed cupboard includes a reinforced door lined with a perforated panel and an adjustable, galvanised steel shelf capable of holding up to 100kg, catering to your storage needs effectively. Finished in a resilient powder coat paint in a combination of gentian blue and light grey, this unit not only meets functional demands but also adds a touch of contemporary style to any workspace.
Heavy duty steel channel framework ensures long lasting durability
Integrated 40mm multiplex wood worktop provides a solid and versatile work surface
Delivered fully assembled for immediate use without the hassle of setup
Features a reinforced door with a perforated panel for secure and accessible storage
Includes one adjustable galvanised steel shelf offering flexibility for varied storage needs
Designed with a load capacity of 100kg per shelf accommodating heavy items safely
Finished in a robust powder coat in gentian blue and light grey for enhanced aesthetic appeal
Related links
- Bott 41002004.24V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002004.19V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002004.16V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002006.11V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002006.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
