Bott 41002004.24V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-218
- Mfr. Part No.:
- 41002004.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,975.13
(exc. VAT)
PHP68,292.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,975.13 |
*price indicative
- RS Stock No.:
- 663-218
- Mfr. Part No.:
- 41002004.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002004.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002004.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench combines functionality and durability, making it an ideal solution for efficient workspace organisation. Designed with a heavy duty steel channel framework, this bench features integrated storage units and a robust 40mm multiplex wood worktop. It arrives fully assembled, ready to enhance your workspace with an integrated cabinet measuring 650x650x600mm complemented by a perfo panel lined door and adjustable galvanised steel shelf capable of holding up to 100kg. Available in a striking crimson red (RAL 3004) with a light grey (RAL 7035) finish, this bench not only meets practical storage needs but also adds a modern aesthetic to any environment.
Heavy duty steel channel framework ensures long lasting stability
Integrated storage units maximise space efficiency
40mm multiplex wood worktop provides a robust working surface
Fully assembled design saves time and effort on installation
Adjustable galvanised steel shelf offers versatile storage options
Perfo panel lined door enhances accessibility and organisation
Durable powder coat finish in crimson red and light grey offers a modern look and resists wear
Ideal for various applications including workshops and industrial settings
Related links
- Bott 41002004.19V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002004.11V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002004.16V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002006.11V Sheet Steel Workbench, 840 mm x 750mm x 750 mm
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002006.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
