Bott 41002124.24V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-225
- Mfr. Part No.:
- 41002124.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,631.66
(exc. VAT)
PHP197,827.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,631.66 |
*price indicative
- RS Stock No.:
- 661-225
- Mfr. Part No.:
- 41002124.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002124.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002124.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is a robust and versatile storage solution designed to meet the needs of any workspace. Featuring a heavy-duty, steel channel framework, it ensures durability while providing multiple integrated storage options. The product comes with a full cupboard and a 3-drawer cabinet for efficient organisation, making it perfect for managing tools and equipment. With 125mm diameter castors for easy mobility and a sturdy 40mm multiplex wood worktop, this storage bench is delivered fully assembled for instant use. Ideal for workshops and industrial environments, its contemporary design and durable powder coat finish enhance any setting while providing practicality and strength.
Heavy-duty steel channel framework for enhanced durability
Integrated storage units accommodate various tools and equipment
Full cupboard and 3 drawers promote efficient organisation
125mm diameter castors ensure effortless mobility
40mm multiplex wood worktop offers a sturdy work surface
Comes fully assembled for immediate functionality
Designed for workshops, storage areas, and industrial use
Finished in a stylish and durable powder coating
Includes adjustable height, galvanised steel shelves for added flexibility
Related links
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
