Bott 41002124.16V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-204
- Mfr. Part No.:
- 41002124.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,631.66
(exc. VAT)
PHP197,827.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,631.66 |
*price indicative
- RS Stock No.:
- 663-204
- Mfr. Part No.:
- 41002124.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002124.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002124.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to offer a robust and flexible storage solution for any workspace. With its heavy-duty steel channel framework and integrated storage units, this cabinet is ideal for keeping tools and materials organised. Featuring a beech multiplex worktop that is perfect for a variety of tasks, delivered fully assembled for immediate use. Its generous dimensions of 2000mm in width and 750mm in depth, provide ample space, while the height of 840mm ensures comfortable access. The cabinet also boasts 125mm diameter castors for easy mobility, making it a practical addition to your workspace.
Robust steel channel framework ensures durability
Integrated storage units maximise organisational efficiency
Ample worktop space with a beech multiplex surface, suitable for various tasks
Delivered assembled for immediate setup, saving time
Generous internal dimensions enhance storage capability
125mm castors provide effortless mobility across work areas
Dual colour finish in RAL 7035 light grey lends a professional look
Three drawers with 100% extension slides offer easy access to contents
Drawer configuration engineered to handle heavy loads up to 75kg
Adjustable galvanised steel shelves accommodate different storage needs
Related links
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
