Bott 41002126.16V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

PHP180,665.19

(exc. VAT)

PHP202,345.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP180,665.19

*price indicative

RS Stock No.:
663-889
Mfr. Part No.:
41002126.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002126.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with full cupboard and three-drawer cabinet is designed to meet the rigorous demands of modern storage needs. Featuring a robust steel channel framework, this durable unit is equipped with integrated storage solutions for optimal organisation. Its spacious worktop, constructed from high-quality lino, provides a practical workspace, while the comprehensive design ensures every item has its place. With a delivery fully assembled, the bench is a hassle-free addition to any workshop or utility space, ready to enhance efficiency and keep tools and materials easily accessible.

Constructed with a heavy-duty steel framework for maximum stability

Features 125mm diameter castors for easy mobility across workshop floors

Includes a 40mm thick lino worktop, perfect for various tasks

Comes fully assembled, allowing for immediate use upon delivery

Offers a generous drawer configuration of three drawers, accommodating diverse storage needs

Equipped with 100% extension slides for effortless access to drawer contents

Two adjustable galvanized steel shelves can support up to 100kg, enhancing versatility

Finished in a durable powder coat paint, ensuring longevity and resistance to wear

Compatible with a perfo panel door system, adding extra organisation capabilities

Related links