Bott 41002091.24V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

PHP92,664.86

(exc. VAT)

PHP103,784.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP92,664.86

*price indicative

RS Stock No.:
663-729
Mfr. Part No.:
41002091.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

225kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002091.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with three drawer cabinet is designed for professionals seeking efficient, durable storage solutions. Its heavy duty steel channel framework ensures exceptional stability and longevity, making it perfect for demanding work environments. Boasting robust 125mm diameter castors for effortless mobility, this versatile cabinet features an integrated 40mm multiplex wood worktop, ideal for various tasks. The unit arrives fully assembled, saving time and effort for users. With a compact footprint of 750x750x840mm, it offers ample storage without compromising on space. The striking combination of RAL 3004 crimson red and RAL 7035 light grey adds a contemporary touch to any workspace.

Constructed with heavy duty sheet steel for superior durability

Fitted with 125mm diameter castors for easy manoeuvrability

Includes a spacious worktop made of beech multiplex for versatile use

Drawer heights tailored to accommodate a wide range of items

Finished in a durable powder coat paint for enhanced resistance to wear and environmental conditions

Delivered fully assembled allowing for immediate use without extra setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy