Bott 41002093.24V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-196
- Mfr. Part No.:
- 41002093.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,844.88
(exc. VAT)
PHP109,586.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,844.88 |
*price indicative
- RS Stock No.:
- 663-196
- Mfr. Part No.:
- 41002093.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002093.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002093.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a 3 drawer cabinet provides a robust storage solution, ideal for any workshop or garage environment. Designed with a heavy duty steel channel framework, this product combines functionality with durability, making it perfect for storing tools and components. The generous worktop is crafted from easy to clean lino, while the integrated storage units are supported by 125mm diameter castors for effortless mobility. With its sleek crimson red and light grey powder coated finish, this cabinet is not only practical but also enhances the aesthetic of any workspace. Whether you need to access tools quickly or store items securely, this storage bench is an asset to any professional setup.
Constructed with a heavy duty steel channel framework for outstanding stability and durability
Equipped with three drawers allowing for organised storage of varying item sizes
Drawer configuration includes two 150mm drawers and one 200mm drawer tailored for versatile storage needs
Features 100% extension slides enabling full access to drawer contents
Supported by 125mm diameter castors which ensuring smooth mobility across your workspace
Worktop and housing top made from durable lino offering an easy to clean surface
Related links
- Bott 41002091.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.11V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.16V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.16V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.11V Steel Workbench 840 mm x 750mm x 750 mm
