Bott 41002091.11V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-473
- Mfr. Part No.:
- 41002091.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,664.86
(exc. VAT)
PHP103,784.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,664.86 |
*price indicative
- RS Stock No.:
- 662-473
- Mfr. Part No.:
- 41002091.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002091.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002091.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three drawer cabinet is expertly designed for efficient workspace organisation and mobility. This robust unit features a heavy duty steel channel framework complemented by integrated storage units, ensuring durability and functionality. With a spacious 40mm multiplex wood worktop, it provides ample workspace for various tasks while being easily manoeuvrable on its 125mm diameter castors. Delivered fully assembled, it is ready to enhance your workspace without any hassle. The cabinet's dimensions are intelligently crafted for optimal space usage, making it an ideal solution for workshops and garages.
Constructed with a durable powder coated finish in gentian blue and light grey
Incorporates a robust framework made from high quality sheet steel providing long lasting reliability
The cabinet includes three drawers which ensuring ample storage capacity for tools and supplies
Features impressive load capacities with each drawer supporting up to 75kg
Maintains a clean aesthetic while delivering exceptional practicality with a multipurpose worktop
Compact overall dimensions make it suitable for various environments without occupying excessive space
Related links
- Bott 41002091.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.16V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.16V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.19V Steel Workbench 840 mm x 750mm x 750 mm
