Bott 41002093.16V Portable Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-781
- Mfr. Part No.:
- 41002093.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,844.88
(exc. VAT)
PHP109,586.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,844.88 |
*price indicative
- RS Stock No.:
- 663-781
- Mfr. Part No.:
- 41002093.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002093.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002093.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three drawer cabinet combines robust construction with a practical design for efficient storage solutions. This versatile workstation features a heavy duty steel channel framework, supporting integrated storage units and a durable 40mm lino worktop. Delivered fully assembled, it ensures immediate readiness for use in various environments, from workshops to offices. With dimensions of 750mm in width, 750mm in depth, and 840mm in height, this cabinet is designed to optimise space while offering a significant storage capacity. The drawer configuration includes two drawers at 150mm height and one at 200mm height, all equipped with 100% extension slides, making access to stored items effortless. The sleek finish in light grey provides an aesthetically pleasing yet functional addition to any workspace.
Fully assembled for immediate setup reducing installation time
Drawer configuration includes three drawers of varying heights for versatile storage options
100% extension slides for smooth access to contents
Finished in durable powder coat paint for a long lasting and professional appearance
Compact dimensions make it ideal for optimising workspace efficiency
Main and secondary colours in RAL 7035 light grey complement modern interiors
Suitable for use in a variety of settings from workshops to offices
Related links
- Bott 41002091.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.77v Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.11V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.16V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.19V Steel Workbench 840 mm x 750mm x 750 mm
