Bott 41002012.11V Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-730
- Mfr. Part No.:
- 41002012.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,691.46
(exc. VAT)
PHP102,694.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,691.46 |
*price indicative
- RS Stock No.:
- 661-730
- Mfr. Part No.:
- 41002012.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002012.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002012.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is a robust and practical solution designed to enhance workspace efficiency. Featuring a heavy duty steel channel framework, this storage bench is fitted with integrated units and a 40mm linoleum worktop for durability and ease of maintenance. Delivered fully assembled, the cabinet boasts dimensions of 650x650x600mm, making it an ideal fit for various environments. Its thoughtfully designed drawer configuration includes two 150mm drawers and one 200mm drawer, all with 100% extension slides, supporting a total load capacity of 75kg. Finished in a chic gentian blue frame and complemented by a light grey finish, this storage bench seamlessly merges functionality with style, making it an essential addition to any workshop or garage.
Robust steel channel framework ensures long lasting durability
Fully assembled upon delivery for immediate use and convenience
Integrated storage units provide organized space for tools and supplies
40mm linoleum worktop offers a resilient and easy to clean surface
Featuring 3 drawers with 100% extension slides for easy access and maximum storage capacity
Drawer height of 150mm for two drawers and 200mm for the larger drawer maximises utility
Chic aesthetic in gentian blue and light grey complements professional settings
Bracketed with a substantial load capacity of 75kg for heavy duty usage
Related links
- Bott 41002010.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.19V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.24V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.24V Steel Workbench 840 mm x 750mm x 750 mm
