Bott 41002012.16V Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-581
- Mfr. Part No.:
- 41002012.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,691.46
(exc. VAT)
PHP102,694.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,691.46 |
*price indicative
- RS Stock No.:
- 662-581
- Mfr. Part No.:
- 41002012.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002012.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002012.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with 3 drawer cabinet is designed to enhance both functionality and organisation in professional environments. This robust unit features a heavy duty steel channel framework, ensuring durability and stability. The integrated storage units provide ample space for tools and materials, while the 40mm lino worktop offers a reliable surface for various tasks. Delivered fully assembled, this product is ideal for workshops and garages, combining practicality with a modern aesthetic in a light grey powder coated finish. Compact yet spacious, the cabinet dimensions of 750x750x840mm make it an efficient choice for optimising workspace utilisation.
Durable heavy duty steel construction supports maximum longevity
Integrated cabinet size optimally designed for space efficiency
The heavy duty drawers feature 100% extension slides for easy access
The worktop is constructed from high quality lino for practical utility
Light grey powder coating offers an appealing and professional look
Designed with a versatile drawer configuration to accommodate diverse storage needs
Easy to assemble design ensures a hassle free setup upon delivery
Impressive drawer load capacity supports industrial grade usage
Related links
- Bott 41002012.19V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.11V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.24V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.24V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.19V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
