Bott 41002010.19V Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-408
- Mfr. Part No.:
- 41002010.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,502.25
(exc. VAT)
PHP91,282.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,502.25 |
*price indicative
- RS Stock No.:
- 663-408
- Mfr. Part No.:
- 41002010.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 225kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002010.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 225kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002010.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is expertly designed for robust functionality while offering an organised workspace. Built with a durable steel channel framework, it features integrated storage units and a resilient 40mm multiplex wood worktop that stands up to everyday demands. This versatile piece, delivered fully assembled, fits seamlessly into any professional environment, boasting a compact cabinet size of 650x650x600mm. Finished in a stylish and resilient powder coat in both RAL 7035 light grey and RAL 7016 anthracite grey, it elevates the aesthetics of your workspace while ensuring practical use with its high load capacities.
Constructed with heavy duty sheet steel for long lasting durability
Features a spacious multiplex wood worktop ideal for various tasks
Delivers fully assembled for immediate use saving time and effort
Cabinet size provides an efficient storage solution without occupying excess space
Includes three drawers with a full extension slide for easy access to stored items
Drawers equipped with a strong load capacity up to 75kg for added versatility
Stylish powder coat finish ensures both a modern look and resilience against wear
Available in two sophisticated colour options to suit any professional setting
Related links
- Bott 41002012.19V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.11V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.24V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002012.16V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002010.24V Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002091.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002093.24V Portable Steel Workbench 840 mm x 750mm x 750 mm
