Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 661-075
- Mfr. Part No.:
- 16922607.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,853.42
(exc. VAT)
PHP86,075.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP76,853.42 |
*price indicative
- RS Stock No.:
- 661-075
- Mfr. Part No.:
- 16922607.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is engineered for durability and functionality in demanding work environments. This robust workbench features a tubular and folded steel framework, complemented by a full-depth base shelf and a sturdy 20mm multiplex wood worktop, ensuring a solid workspace. Fully assembled upon delivery, it boasts a cupboard with a single, reinforced door and an adjustable galvanised steel shelf capable of supporting loads up to 75kg. Finished in a long-lasting powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, this workbench not only provides essential storage but also enhances the aesthetic of any workshop or garage.
Robust tubular steel framework ensures long lasting durability
Full depth base shelf offers ample storage space beneath the worktop
20mm multiplex wood worktop provides a sturdy and reliable surface for various tasks
Delivered fully assembled for immediate use, saving time and effort
Cupboard features a single reinforced door for secure storage
Adjustable galvanised steel shelf allows for versatile storage options
Powder coat finish provides a sleek appearance and protects against wear
Available in RAL 5010 gentian blue and RAL 7035 light grey for a professional look
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
