Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-785
- Mfr. Part No.:
- 16923012.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,542.98
(exc. VAT)
PHP100,288.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,542.98 |
*price indicative
- RS Stock No.:
- 660-785
- Mfr. Part No.:
- 16923012.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a 3-drawer cabinet is expertly designed to enhance your workspace efficiency while providing robust storage solutions. This versatile piece showcases a strong, steel channel framework that allows for adjustable height functionality, catering to your specific needs and improving accessibility. Its substantial 30mm multiplex wood worktop is perfect for various tasks, while the integrated storage units keep essentials organised and within reach. Finished in a sleek, durable powder coat paint in light grey, this storage bench seamlessly blends into any modern environment, making it an ideal choice for workshops, garages, and professional settings alike.
Adjustable height functionality ranging from 830 to 930 mm caters to diverse user needs
Constructed with robust sheet steel for durability and long lasting use
Three drawers provide ample storage space, each with a load capacity of 75 kg
Integrated galvanised steel shelf supports up to 75 kg, enhancing storage capacity
Sleek light grey powder coated finish adds a modern touch to any workspace
Includes preconfigured integrated cabinet sizes, enhancing organisation
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Arduino Uno Rev 3 SMD
