Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 661-024
- Mfr. Part No.:
- 16921603.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,690.58
(exc. VAT)
PHP82,533.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,690.58 |
*price indicative
- RS Stock No.:
- 661-024
- Mfr. Part No.:
- 16921603.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with three-drawer cabinet offers a versatile solution for varied workspace needs. This robust workstand boasts a durable steel channel framework with an adjustable height range of 780mm to 930mm, ensuring optimal comfort and functionality for a wide range of tasks. With a spacious 30mm lino worktop, this workstand is designed to withstand the rigours of daily use. Its three-drawer cabinet, featuring 100% extension slides, provides ample storage while allowing easy access to tools and materials. Finished in a stylish powder coat in RAL 3004 crimson red and RAL 7035 light grey, this workstand blends practicality with a professional finish, making it a valuable addition to any workshop or industrial environment.
Adjustable height framework accommodates diverse working preferences and tasks
Spacious 30mm worktop surface enables extensive workspace for various activities
Sturdy cabinet design maximises durability and reliability in demanding environments
Main colour options include a striking RAL 3004 crimson red for a bold look
Light grey powder coated finish offers an appealing contrast
Robust steel channel construction guarantees stability and long lasting performance
Compact cabinet dimensions make efficient use of space
Drawer configuration tailored for optimal tool and accessory storage
Drawer load capacity of 75kg provides substantial storage capability
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
