Bott Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1.5 m
- RS Stock No.:
- 661-000
- Mfr. Part No.:
- 16922604.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,857.35
(exc. VAT)
PHP65,920.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,857.35 |
*price indicative
- RS Stock No.:
- 661-000
- Mfr. Part No.:
- 16922604.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with 1 drawer cabinet is an exemplary piece of workspace furniture designed for durability and functionality. Constructed with a robust tubular and folded steel framework, it features a full-depth base shelf and a sturdy plate steel worktop, ideal for workshops or industrial settings. Delivered fully assembled, the cabinet measures 525x550x250mm, providing convenient storage and easy access to tools and equipment. Finished in a durable powder coat paint, it combines aesthetic appeal with resilience, available in a sophisticated gentian blue and light grey. With an overall size of 1500x600x910mm, this bench seamlessly integrates into various work environments while enhancing productivity and organisation.
Robust tubular and folded steel framework ensures long lasting use
Full depth base shelf provides additional storage space
Sturdy plate steel worktop designed to withstand heavy use
Delivered assembled for immediate usability
Available in durable powder coat finishes for added protection
Cabinet size of 525x550x250mm maximises storage without occupying excessive space
Gentian blue and light grey colour scheme enhances workplace aesthetics
Drawer load capacity of 75kg accommodates various items, ensuring versatility
Designed for both functional and stylish workspace solutions
Related links
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
