Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-319
- Mfr. Part No.:
- 16923013.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,564.42
(exc. VAT)
PHP103,672.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,564.42 |
*price indicative
- RS Stock No.:
- 660-319
- Mfr. Part No.:
- 16923013.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with open cupboard and 3 drawer cabinet is designed to provide versatile storage solutions for workspaces. With its robust steel channel framework, this adjustable height bench features a durable beech multiplex wood worktop, ensuring longevity and practicality. Delivered fully assembled, it offers convenient access to integrated storage units and an adjustable height range for optimal usability. The bench accommodates substantial loads while maintaining a sleek appearance, finished in an elegant RAL 7035 light grey powder coat. This makes it an ideal addition for workshops and garages requiring reliable organization and efficient use of space.
Adjustable height framework allows for tailored workspace ergonomics
Robust sheet steel construction ensures durability and stability
Integrated open cupboard and three drawers provide efficient storage options
Each drawer supports a load capacity of 75kg, suitable for heavy tools and materials
Height adjustment range of 830 to 930mm caters to various tasks
Multiplex wood worktop combines functionality with aesthetic appeal
Finished in RAL 7035 light grey, complementing modern workspace designs
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
