Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-939
- Mfr. Part No.:
- 16922607.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,853.42
(exc. VAT)
PHP86,075.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,853.42 |
*price indicative
- RS Stock No.:
- 660-939
- Mfr. Part No.:
- 16922607.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is designed for robust performance in workshops and industrial environments. Featuring a sturdy tubular and folded steel framework, this workstation not only offers durability but is also delivered fully assembled for immediate use. It boasts a 20mm multiplex wood worktop that combines functionality with a professional appearance, while the spacious cupboard, equipped with a single reinforced door and an adjustable galvanised steel shelf, provides efficient storage solutions. With a sleek powder coated finish in a striking crimson red complemented by light grey, this product enhances both aesthetics and practicality in any workspace.
Constructed with a robust tubular and folded steel framework for enhanced durability
Delivered fully assembled, ensuring immediate readiness for use
Includes a spacious cupboard with one reinforced door for secure storage
Equipped with an adjustable galvanised steel shelf, allowing customisable organisation
Features a 20mm multiplex wood worktop, combining strength and a professional finish
Finished in a durable powder coat paint, providing resistance to wear and tear
Available in a striking colour combination of crimson red and light grey for a modern aesthetic
Designed to support a shelf load capacity of 75kg, making it suitable for various applications
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO 150 mm Stainless Steel Scissors
