Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-995
- Mfr. Part No.:
- 16923031.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,016.04
(exc. VAT)
PHP117,617.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,016.04 |
*price indicative
- RS Stock No.:
- 660-995
- Mfr. Part No.:
- 16923031.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench is designed for versatility and functionality in both industrial and commercial settings. Featuring a robust, steel channel framework, this unit supports adjustable height settings between 830mm to 930mm, catering to various user preferences and requirements. With a 30mm multiplex wood worktop and integrated storage options, including a cabinet and drawers, this bench maximises both workspace and storage efficiency. Its durable powder-coated finish in light grey ensures longevity while adding a sleek aesthetic to your workspace. The bench is delivered fully assembled, making it a hassle-free addition to your environment, ready to support heavy loads while enhancing accessibility.
Robust steel channel framework ensures stability and durability
Adjustable height mechanism allows for customised workspace setup
30mm multiplex wood worktop provides a sturdy surface ideal for various tasks
Integrated cabinet and drawer storage optimises space and organisation
Finished in durable powder coat paint for enhanced protection and longevity
Delivered fully assembled for immediate use, saving time on setup
Cabinet sizes accommodate practical storage solutions for tools and equipment
Light grey finish aligns with modern workspace aesthetics
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
