Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-777
- Mfr. Part No.:
- 16921602.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,754.84
(exc. VAT)
PHP71,405.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP63,754.84 |
*price indicative
- RS Stock No.:
- 660-777
- Mfr. Part No.:
- 16921602.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with a 3-drawer cabinet is expertly engineered to enhance your workspace. This robust workstand features a sturdy steel channel framework alongside an adaptable height mechanism, allowing for effortless transitions between 780mm and 930mm. The generous beech multiplex wood worktop not only offers ample space for projects but also delivers a durable working surface. Finished in a stylish combination of light grey and bold crimson red, this workstand is designed to integrate aesthetics with functionality, providing an ideal solution for both commercial and industrial environments. With a well-organised drawer configuration, it ensures tools and materials are easily accessible, making it the perfect addition to any workshop.
Robust steel channel framework ensures stability and longevity
Height adjustable between 780mm to 930mm to cater to user preferences
Spacious 30mm multiplex wood worktop provides a functional working area
Finished in durable RAL 7035 light grey and RAL 3004 crimson red for a professional appearance
Drawer heights of 100mm facilitate easy organisation of tools and materials
Cabinet dimensions result in a compact yet functional design
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
