Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-682
- Mfr. Part No.:
- 16921600.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP48,595.07
(exc. VAT)
PHP54,426.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,595.07 |
*price indicative
- RS Stock No.:
- 660-682
- Mfr. Part No.:
- 16921600.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with a single drawer cabinet is masterfully designed for versatility and durability in any workspace. This workstand features a robust steel channel framework that supports an adjustable height range from 780mm to 930mm, allowing for comfortable working conditions tailored to individual needs. The smooth 30mm multiplex wood worktop offers an ample and sturdy surface for various tasks, whilst the secured drawer configuration provides easy access to tools and essentials. Finished in a striking combination of powder-coated crimson red and light grey, this workstand is not just functional but adds a modern touch to your workspace. With the added functionalities of a fully extending drawer and solid construction, the Bott verso workstand is ideal for both professional and hobbyist environments.
Robust steel channel framework ensures stability and strength
Height adjustable from 780mm to 930mm for user convenience
Spacious multiplex wood worktop offers a durable working surface
Single drawer with a load capacity of up to 75kg provides ample storage
Stylish powder coated finish in RAL 3004 crimson red and RAL 7035 light grey offers a contemporary aesthetic
Cabinet dimensions optimally designed for functionality in the workspace
Manufactured with high quality sheet steel for long lasting performance
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
