Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-666
- Mfr. Part No.:
- 16922607.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,853.42
(exc. VAT)
PHP86,075.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,853.42 |
*price indicative
- RS Stock No.:
- 660-666
- Mfr. Part No.:
- 16922607.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench is an exceptional solution for any workspace, designed to enhance efficiency and functionality. With a robust, tubular and folded steel framework, this versatile workbench offers a sturdy surface for all your tasks. The full depth base shelf and 20mm multiplex wood worktop provide ample storage and a reliable workspace, while the cupboard features a single reinforced door and an adjustable galvanized steel shelf, capable of withstanding loads of up to 75kg. Finished in a durable powder coat paint in an elegant anthracite grey and light grey, this bench not only stands the test of time but also complements any professional environment, all delivered fully assembled for immediate use.
Constructed with a sturdy tubular and folded steel framework for enhanced durability
Includes a full depth base shelf, offering substantial storage space
Features a 20mm multiplex wood worktop, ideal for heavy duty tasks
The cupboard is fitted with a reinforced door for added security and longevity
An adjustable galvanized steel shelf supports loads up to 75kg, providing flexibility
Available in a stylish powder coat finish, featuring anthracite grey and light grey colours
Delivers fully assembled, allowing for immediate integration into your workspace
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
