Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-658
- Mfr. Part No.:
- 16923034.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,131.76
(exc. VAT)
PHP143,507.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,131.76 |
*price indicative
- RS Stock No.:
- 660-658
- Mfr. Part No.:
- 16923034.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a 3-drawer cabinet offers a versatile solution for modern workspace organisation. Designed with a robust steel channel framework, this bench allows you to easily adjust its height between 830 and 930mm to suit your needs. The integrated storage units and a durable 30mm multiplex worktop provide ample space for various tasks, making it an ideal workstation for both assembly and storage. With an ample drawer capacity and a sleek powder-coated finish in light grey, this bench combines functionality with a contemporary aesthetic, ready to support your workspace efficiently and stylishly.
Height adjustment between 830 to 930mm enhances ergonomic workspace flexibility
Constructed from robust sheet steel, ensuring long lasting durability
Integrated storage units provide convenient access to materials and tools
30mm multiplex wood worktop offers a solid and reliable surface for work
Finished in a powder coat with RAL 7035 light grey for a modern look
Ample drawer configuration includes six drawers for organised storage
Drawer load capacity of 75kg supports heavy tools and materials
Perfect for various applications including storage, assembly, and general workspace use
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
