Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-334
- Mfr. Part No.:
- 16921601.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,726.19
(exc. VAT)
PHP64,653.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,726.19 |
*price indicative
- RS Stock No.:
- 660-334
- Mfr. Part No.:
- 16921601.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with drawer cabinet is designed to enhance workspace efficiency while providing robust support for various tasks. Featuring a sturdy steel channel construction, the workstand is built to accommodate a variety of working heights, adjustable between 780mm and 930mm. The high-quality 30mm lino worktop offers a durable surface, perfect for extensive use, while the drawer cabinet cleverly utilises space with a single drawer that boasts full extension slides, catering to a load capacity of up to 75kg. With its sleek powder-coated finish in RAL 7016 anthracite grey complemented by RAL 7035 light grey, this workstand merges functionality with style, making it an excellent addition to any professional environment.
Robust steel channel construction ensures long lasting durability
Adjustable height framework accommodates various user needs
30mm lino worktop provides a reliable surface for tasks
Cabinet size of 525x550x250mm optimises storage space
Drawer load capacity of 75kg supports heavy tools and equipment
Finished in durable powder coat paint for enhanced aesthetics
Available in modern RAL 7016 anthracite grey and RAL 7035 light grey
Height adjustment range from 780mm to 930mm offers versatility
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
