Bott Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1 m
- RS Stock No.:
- 660-243
- Mfr. Part No.:
- 16922600.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,896.82
(exc. VAT)
PHP57,004.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,896.82 |
*price indicative
- RS Stock No.:
- 660-243
- Mfr. Part No.:
- 16922600.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with 1 drawer cabinet is designed for robust functionality and efficiency in any workspace. This convenient and sturdy workstation features a tubular and folded steel framework, ensuring a highly durable structure that supports a full depth base shelf and a plate steel worktop. Delivered fully assembled, this cabinet is perfect for professionals seeking a reliable solution to organize tools and equipment. The cabinet measures 1000mm in width, 600mm in depth, and 910mm in height, housing a spacious drawer that offers excellent load-bearing capacity of up to 75kg. Finished with a sleek powder-coated surface in RAL 7035 light grey, this cabinet is as aesthetically pleasing as it is practical, making it an ideal addition to any workshop or industrial setting.
Robust tubular and folded steel framework enhances stability and longevity
Full depth base shelf provides additional storage space for larger items
Plate steel worktop offers a sturdy surface for heavy duty tasks
Delivered fully assembled for immediate use and convenience
Drawer load capacity of 75kg accommodates a variety of tools and materials
Durable powder coat finish in light grey ensures long lasting protection and a professional appearance
Related links
- Bott Steel Workbench 910 mm x 600mm x 1000 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1000 mm
- Bott Steel Workbench 910 mm x 600mm x 1000 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1000 mm
- Bott Steel Workbench 910 mm x 600mm x 1500 mm
- Bott Steel Workbench 910 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1000 mm
