Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-118
- Mfr. Part No.:
- 16921601.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,726.19
(exc. VAT)
PHP64,653.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,726.19 |
*price indicative
- RS Stock No.:
- 660-118
- Mfr. Part No.:
- 16921601.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand is expertly designed to enhance your workspace, combining functionality with robust construction. Crafted with a durable steel channel framework, this workstand features a 30mm lino worktop for versatility in any setting. Its adjustable height capability ranges from 780mm to 930mm, accommodating various tasks and user preferences. The unit includes a spacious drawer cabinet, boasting a configuration of one 175mm deep drawer with full extension slides, providing easy access and convenience. Finished in a striking light grey powder coat, this workstand not only meets practical demands but also adds a professional aesthetic to your environment.
Adjustable height range of 780mm to 930mm for flexible use
Robust steel channel framework ensures durability
30mm lino worktop surface suitable for a variety of tasks
Drawer load capacity of 75kg accommodates substantial storage needs
Stylish and durable powder coat finish in RAL 7035 light grey
Compact cabinet size maximizes space efficiency
Designed with ergonomics in mind, enhancing user comfort
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
