Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-086
- Mfr. Part No.:
- 16921601.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,726.19
(exc. VAT)
PHP64,653.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,726.19 |
*price indicative
- RS Stock No.:
- 660-086
- Mfr. Part No.:
- 16921601.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with drawer cabinet is expertly designed for versatile workspace solutions. This robust and adjustable framework allows users to easily adapt the height between 780mm and 930mm, providing flexibility for various tasks. Finished in RAL 5010 gentian blue and RAL 7035 light grey powder coat, it not only adds aesthetic value but is also built for durability. The spacious drawer, measuring 175mm high, offers convenient storage with an impressive load capacity of 75kg. With its sturdy steel channel construction and a 30mm lino worktop, this workstand stands as a reliable and efficient addition to any workshop or production environment, ideal for both professional and personal use.
Adjustable height range from 780mm to 930mm for tailored workspace comfort
Robust steel channel framework ensures exceptional stability and strength
Durable powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey enhances longevity
Weight capacity of 75kg per drawer allows for substantial load management
30mm worktop with lino surface designed for ease of maintenance and aesthetics
Ideal for a variety of work applications catering to both professional trades and DIY enthusiasts
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
