Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-805
- Mfr. Part No.:
- 16923032.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,751.18
(exc. VAT)
PHP126,281.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,751.18 |
*price indicative
- RS Stock No.:
- 659-805
- Mfr. Part No.:
- 16923032.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with full cupboard and 3 drawer cabinet is designed for optimal workspace organisation. Constructed with a robust steel channel framework, this versatile unit enhances productivity with its adjustable height feature, accommodating varying user preferences. The integrated cupboards and drawers provide ample storage, ensuring that tools and materials are neatly stored away. With a durable worktop crafted from multiplex wood, this bench can withstand the demands of a busy environment. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey powder coat, it not only serves a functional purpose but also adds a touch of professionalism to your workspace.
Fully assembled design for immediate use upon delivery
Adjustable height range from 830mm to 930mm to suit different users
Durable powder coated finish in RAL 3004 crimson red for long lasting aesthetics
Spacious worktop made from beech multiplex, offering resilience and stability
Integrated storage solutions include a full cupboard and a 3 drawer cabinet
Drawer configurations designed for efficient organisation, with a total capacity of 75kg
Reinforced doors ensure durability and longevity in a high usage setting
Compact footprint of 2000mm x 600mm, ideal for various workspace setups
Complies with high standards of manufacturing, coming from a reputable UK origin
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
