Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-245
- Mfr. Part No.:
- 16923033.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP153,121.25
(exc. VAT)
PHP171,495.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,121.25 |
*price indicative
- RS Stock No.:
- 659-245
- Mfr. Part No.:
- 16923033.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a three-drawer cabinet is designed to optimise both workspace functionality and organisation. Featuring a robust steel channel framework, this versatile unit allows for height adjustment between 830mm to 930mm, facilitating comfortable use for various tasks. The integrated storage units, crafted with a durable 30mm multiplex wood worktop, are delivered fully assembled for immediate use. Ideal for professional environments, the cabinet's dimensions and configuration enhance space efficiency, making it a reliable choice for tool and equipment storage.
Height adjustment range allows for ergonomic versatility between 830mm and 930mm
Constructed with a resilient powder coated sheet steel, ensuring long lasting durability
Features integrated storage units for effective organisation of tools and equipment
Robust worktop made from 30mm beech multiplex provides a sturdy surface for various tasks
Fully assembled upon delivery, saving time and ensuring convenience
Nine drawers of varying heights are designed to accommodate a range of items, maximising storage capabilities
Drawer load capacity of 75kg ensures reliable functionality under heavy use
Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern and professional aesthetic
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
