Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-097
- Mfr. Part No.:
- 16921602.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,754.84
(exc. VAT)
PHP71,405.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,754.84 |
*price indicative
- RS Stock No.:
- 659-097
- Mfr. Part No.:
- 16921602.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with a three-drawer cabinet is designed to meet diverse workspace needs. This robust workstand features an adjustable height framework, allowing users to tailor the working height between 780mm and 930mm for optimal comfort and efficiency. Crafted from durable sheet steel, the light grey powder-coated finish not only enhances aesthetics but also provides lasting protection. A 30mm multiplex wood worktop offers a sturdy surface for various tasks, while the cabinet efficiently accommodates tools and materials within its three drawers. Each drawer glides smoothly with 100% extension slides, supporting loads of up to 75kg, making it an ideal solution for workshops or studios requiring flexibility and organisation.
Adjustable height from 780mm to 930mm for personalised comfort
Robust steel channel framework ensures stability and durability
Spacious 30mm multiplex wood worktop suitable for heavy duty use
Three drawers provide ample storage with 100% extension slides
Drawer load capacity of 75kg supports secure storage of tools
Finished in durable powder coat paint for resistance against wear
Cabinet dimensions of 525x550x450mm optimise floor space
Designed in a light grey colour to blend seamlessly into any workspace
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
