Molex 4 Way Female Ultra Fit to 4 Way Female Ultra Fit Cable Assembly, 300 mm
- RS Stock No.:
- 817-249
- Mfr. Part No.:
- 45133-0403
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP19,544.56
(exc. VAT)
PHP21,889.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,544.56 | PHP390.891 |
*price indicative
- RS Stock No.:
- 817-249
- Mfr. Part No.:
- 45133-0403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Ultra Fit | |
| Connector Type B | Ultra Fit | |
| Series | 45133 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Ultra Fit | ||
Connector Type B Ultra Fit | ||
Series 45133 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Cable Assembly delivers a ready-to-use solution for high-density power applications requiring reliable female-to-female connections. This pre-assembled component utilizes heavy-duty 16 AWG discrete wires to handle significant electrical loads with ease.
Four circuit dual-row configuration
Generous 300mm cable length
High capacity 14.0A current rating
Voltage protection up to 300V
Related links
- Molex 8 Way Female Ultra Fit to 8 Way Female Ultra Fit Cable Assembly, 1 m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 300 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
